3M M1TXK-5036R technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1TXK-5036R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.