This 16-position 2-row cable assembly features a 0.05inch pitch and measures 0.5foot in length. It has a grey color and is constructed with gold-plated contacts. The assembly is lead-free and unshielded, with a package quantity of one. It is designed for cable mounting.
3M M2MXH-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M2MXH-1606J to view detailed technical specifications.
No datasheet is available for this part.