This 16-position, 2-row unshielded cable assembly features a 0.05inch pitch and measures 0.5foot in length. It is constructed with tin and lead-plated contacts and is available in a grey color. The assembly is not lead-free and is packaged individually. It is designed for cable mounting and is unshielded.
3M M2MXT-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for 3M M2MXT-1606J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.