3M M3AAA-1036J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-1036J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.