3M M3AAA-1460K technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-1460K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
