
This 26-position, 2-row cable assembly features a length of 1.5 feet and is constructed with unshielded cable. The contact plating is gold, providing a reliable connection. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch, accommodating a variety of applications. The assembly is available in multiple colors, and the package quantity is one unit.
3M M3AAA-2618R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-2618R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
