
The M3AAK-4040K is a cable assembly with 40 positions and 2 rows, featuring a length of 3.34 feet and gold contact plating. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The assembly is unshielded and available in multiple colors. It is designed for cable mounting and is supplied individually.
3M M3AAK-4040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAK-4040K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.