This 16-position 2-row cable connector features a grey color and 0.05inch pitch. It has a length of 0.5foot and is designed for cable mounting. The connector is lead free and unshielded, with gold contact plating.
3M M3AMK-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AMK-1606J to view detailed technical specifications.
No datasheet is available for this part.