
The M3CCA-1618J is a 16-position, 2-row cable connector from 3M. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The connector features gold contact plating and is unshielded. It is available in a package quantity of 1 and has a length of 1.5 foot.
3M M3CCA-1618J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCA-1618J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.