The M3CCA-4006R is a 40-position, 2-row cable connector from 3M. It has a cable pitch of 0.05inch and a connector pitch of 0.1inch. The connector is unshielded and features gold contact plating. It is available in multiple colors and has a length of 0.5foot.
3M M3CCA-4006R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCA-4006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.