This 16-position 2-row cable assembly is manufactured by 3M and features a length of 0.5 foot. The cable is unshielded and lead free. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The contacts are plated with gold.
3M M3TMK-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3TMK-1606J to view detailed technical specifications.
No datasheet is available for this part.