The 3M M3UGK-4040K is a 40-position, 2-row cable connector with a 0.05inch pitch and gold-plated contacts. It is unshielded and available in multiple colors. The connector has a length of 3.34 feet and is packaged individually. It is designed for cable mounting and is suitable for general-purpose applications.
3M M3UGK-4040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3UGK-4040K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.