Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
3M

M3URK-2640K

Datasheet
3M

M3URK-2640K

IDC CABLE - MKS26K/MC26F/MPR26K

  1. Wire, Cable & Assemblies
  2. General
  1. Wire, Cable & Assemblies
  2. General

MountingCable
Quick Jump:

Technical Specifications

3M M3URK-2640K technical specifications.

General

Cable Pitch
0.05inch
Color
Multiple
Connector Pitch
0.1inch
Contact Plating
Gold
Length
3.34foot
Mount
Cable
Number of Positions
26
Number of Rows
2
Package Quantity
1
Shielding
Unshielded

Compliance

RoHS
Compliant

Datasheet

3M M3URK-2640K Datasheet

Download the complete datasheet for 3M M3URK-2640K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com