3M M7NOK-3706J technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Number of Positions | 37 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M7NOK-3706J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.