3M MA250DMMFK technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Gender | Male to Female |
| Insulation | Non-Insulated |
| Length | 19.3mm |
| Material | Vinyl |
| Package Quantity | 500 |
| Packaging | Case |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MA250DMMFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
