3M MCH-068TAN-07LPH-TR30 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MCH |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M MCH-068TAN-07LPH-TR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.