3M MCH-068TAR-06C-TR30 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MCH |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MCH-068TAR-06C-TR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.