3M MFP-1/16-48"-CLEAR technical specifications.
| Color | Clear, Black |
| Inside Diameter | 1.6mm |
| Lead Length | 3m |
| Length | 4foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Sensing Distance | 3m |
| Series | MFP |
| Weight | 10.400001oz |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MFP-1/16-48"-CLEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.