3M MFP-1/16-CLEAR technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 1.6mm |
| Lead Length | 3m |
| Length | 4foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | MFP |
| Weight | 7.840001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M MFP-1/16-CLEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.