3M MFP-1/2-48"-CLEAR technical specifications.
| Color | Clear |
| Lead Length | 3m |
| Length | 3m |
| Package Quantity | 5 |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M MFP-1/2-48"-CLEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
