3M MFP3/8"CR48"BX technical specifications.
| Color | Clear |
| Length | 0.125foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Series | MFP |
| RoHS | Compliant |
Download the complete datasheet for 3M MFP3/8"CR48"BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.