3M MH10-14FLK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.92mm |
| Gender | Male |
| Insulation | Insulated with Heat Shrink |
| Insulation Material | Polyolefin |
| Length | 30.48mm |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | SNAP |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MH10-14FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.