3M MH14-14R/SK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 11.93mm |
| Insulation | Non-Insulated |
| Length | 27.94mm |
| Package Quantity | 250 |
| Packaging | Case |
| Resistance | -14R |
| RoHS Compliant | Yes |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 7.200121oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MH14-14R/SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.