3M MH14-6FLK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Male |
| Insulation | Insulated with Heat Shrink |
| Insulation Material | Polyolefin |
| Length | 25.4mm |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | SNAP |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 9oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MH14-6FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.