
Insulated fork terminal for 14-16 AWG wire, featuring ETP copper construction with tin plating for enhanced conductivity and corrosion resistance. This male terminal offers a 600V voltage rating and a 25.4mm length with a 7.62mm width and 0.8mm thickness. The polyolefin insulation provides reliable electrical isolation, and the free-hanging mount facilitates easy installation.
3M MH14-8FLK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polyolefin |
| Length | 25.4mm |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Termination | SNAP |
| Thickness | 0.76mm |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 10.800001oz |
| Width | 7.62mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MH14-8FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
