
This terminal features a copper body with tin plating, a red color, and a copper contact with tin plating. It has a depth of 8.12mm and a length of 25.4mm, with a free hanging mount. The terminal is insulated with heat shrink made of polyolefin and is rated for 600V DC. It is available in bulk packaging with 250 pieces per package.
3M MH18-10FLK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.12mm |
| Gender | Male |
| Insulation | Insulated with Heat Shrink |
| Insulation Material | Polyolefin |
| Length | 25.4mm |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | SNAP |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.000001oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MH18-10FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
