3M MH18-10R/LK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 7.87mm |
| Length | 25.4mm |
| Package Quantity | 250 |
| Packaging | Case |
| Resistance | -10R |
| RoHS Compliant | No |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 8.291145oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MH18-10R/LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.