3M MN14CEC/STK technical specifications.
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M MN14CEC/STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.