3M MN4-516RK technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.515inch |
| Insulation Material | Nylon |
| Length | 1.74inch |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Thickness | 0.075inch |
| Weight | 5lb |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MN4-516RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.