3M MN8-10R/S technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.82mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 8AWG |
Download the complete datasheet for 3M MN8-10R/S to view detailed technical specifications.
No datasheet is available for this part.