3M MN8-10R/SK technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 8AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M MN8-10R/SK to view detailed technical specifications.
No datasheet is available for this part.