3M MN8-14R/SK technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.93mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Length | 3m |
| Length | 1.26inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Termination | Crimp |
| Thickness | 0.05inch |
| Weight | 1.565lb |
| Width | 0.47inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MN8-14R/SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.