3M MNG10-250DMIX technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.93mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Length | 3m |
| Length | 26.67mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Case |
| Sensing Distance | 3m |
| Series | 250 |
| Termination | Crimp |
| Weight | 2.8lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNG10-250DMIX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.