Fork Terminal 18-22AWG ETP Copper 22.6mm Tin Scotchlok™
3M MNG18-10F technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.82mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Scotchlok™ |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M MNG18-10F to view detailed technical specifications.
No datasheet is available for this part.