The MNG18-10FK is a cable mount fork terminal with a straight body and crimp termination method. It features a stud size of 4.82 and is plated with tin. The terminal is designed for use with 18-22 AWG wire and has a maximum operating temperature of 105 degrees Celsius. The MNG18-10FK is suitable for general use and is manufactured by 3M.
3M MNG18-10FK technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.82mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Scotchlok™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M MNG18-10FK to view detailed technical specifications.
No datasheet is available for this part.