Ring Tongue Terminal 18-22AWG ETP Copper Red 23.36mm Tin Case
3M MNG18-10R/LK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.36mm |
| Mount | Free Hanging |
| Packaging | Case |
| Series | Scotchlok™ |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNG18-10R/LK to view detailed technical specifications.
No datasheet is available for this part.