The 600V Brass Female Crimp Terminal is a fully insulated nylon terminal with a brass material and tin contact plating. It features a crimp termination and is suitable for wire gauges between 18AWG and 22AWG. The terminal is packaged in bulk quantities of 1000 units.
3M MNG18-156DFIK-A technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 3.06lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNG18-156DFIK-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.