The MNG18-187DMI Quick Disconnect Terminal from 3M is a male crimp type terminal with a 2.41mm tab size and straight body orientation. It is designed for cable mounting and features a tin plating. The terminal operates within a maximum temperature of 105 degrees Celsius and is compatible with wire sizes 18-22 AWG.
3M MNG18-187DMI technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Termination Method | Crimp |
| Tab Size | 2.41mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Scotchlok™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M MNG18-187DMI to view detailed technical specifications.
No datasheet is available for this part.