This 3M MNG18-250DMI terminal features a faston termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature of 105 degrees Celsius. The terminal is plated with tin and suitable for wire sizes ranging from 18 to 22 AWG.
3M MNG18-250DMI technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Termination Method | Faston |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M MNG18-250DMI to view detailed technical specifications.
No datasheet is available for this part.