This terminal features a copper body with tin plating, a female gender, and a fully insulated design. It is available in bulk packaging and has a maximum wire gauge of 22AWG and a minimum of 18AWG. The terminal is designed for free hanging applications and has a length of 23.36mm.
3M MNG18-250DMIK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Length | 23.36mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNG18-250DMIK to view detailed technical specifications.
No datasheet is available for this part.