
Insulated quick disconnect terminal for 18-22 AWG wire. Features a straight, male configuration with a 0.25-inch tab width and 0.032-inch tab thickness. Constructed from copper and brass with tin plating, and insulated with red nylon. Approvals include UL and CSA.
3M MNG18-250DMX technical specifications.
| Approvals | UL, CSA |
| Color | Red, Pink |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Length | 3m |
| Length | 23.37mm |
| Material | Copper, Brass, Nylon |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Case |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | Scotchlok |
| Shrouded | No (Without) |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 1.5lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNG18-250DMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
