This cable mount terminal is a fork type with a stud size of 3.5 and a wire size range of 18-22 AWG. It features a straight body orientation and is plated with tin. The terminal is designed for crimp termination and is suitable for use in applications with a maximum operating temperature of 105°C.
3M MNG18-6F technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Scotchlok™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M MNG18-6F to view detailed technical specifications.
No datasheet is available for this part.