The MNG18-8F fork terminal is a crimp-style terminal with a straight body orientation, suitable for wire sizes 18-22 AWG. It features a tin plating and a maximum operating temperature of 105°C. This terminal is designed for cable mount applications.
3M MNG18-8F technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Scotchlok™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M MNG18-8F to view detailed technical specifications.
No datasheet is available for this part.