3M MNG18BCK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 27.43mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 3.405lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNG18BCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.