3M MNG18BCMK technical specifications.
| Color | Red |
| Inside Diameter | 1.78mm |
| Insulation | Fully Insulated |
| Length | 25.4mm |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MNG18BCMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.