
The Scotchlok general purpose terminal is a fully insulated heat shrink terminal with a copper body and tin plating. It features a male gender and is designed for free hanging applications. The terminal is available in a bulk packaging with 250 units per package. It has a weight of 1.6lb and is suitable for use with wire gauges ranging from 10AWG to 12AWG.
3M MNHU10-250DMIK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.93mm |
| Gender | Male |
| Insulation | Fully Insulated Heat Shrink |
| Length | 30.48mm |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 1.6lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNHU10-250DMIK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.