3M MNHU14-250DMIK technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.17mm |
| Gender | Male |
| Insulation | Fully Insulated Heat Shrink |
| Length | 30.48mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 1.1lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNHU14-250DMIK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.