Insulated disconnect terminal for 10-12 AWG wire. Features brass body and contact material with tin plating. Nylon insulation provides straight, female connection. UL and CSA approved, this free-hanging terminal measures 25.14mm in length. Packaged in bulk, 500 units per package.
3M MNI10-250DFIK technical specifications.
| Approvals | UL, CSA |
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 25.14mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 2.29lb |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MNI10-250DFIK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.