3M MNU14-156DFIK technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNU14-156DFIK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.