
Female, fully insulated, straight orientation crimp receptacle for 14-16 AWG wire. Features brass contacts with tin plating and a blue nylon insulation. Designed for free hanging mounting with a 0.250 inch terminal size.
3M MNU14-250DFIK technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.39mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Length | 22.09mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok™ |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNU14-250DFIK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.